Filter Your Search
1 - 2 of 2 results
|
AM2921DMB
AMD
|
Check for Price | No | Obsolete | 5 V | 42 ns | 1 | NO | DIP | 50 pF | 3-STATE | S | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | CONFIGURABLE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 | ||
|
AM2921DM
AMD
|
Check for Price | No | Obsolete | 5 V | 42 ns | 1 | NO | DIP | 50 pF | 3-STATE | S | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | CONFIGURABLE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 |