Filter Your Search
1 - 4 of 4 results
|
AM2921DCT
AMD
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | NO | DIP | AM29 | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | CONFIGURABLE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
AM2921DCB
AMD
|
Check for Price | No | Obsolete | 5 V | 29 ns | 1 | NO | DIP | 50 pF | 3-STATE | S | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | CONFIGURABLE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 20 | ||
|
AM2921DCTB
AMD
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | NO | DIP | AM29 | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | CONFIGURABLE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
AM2921DC
AMD
|
Check for Price | No | Obsolete | 5 V | 29 ns | 1 | NO | DIP | 50 pF | 3-STATE | S | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | CONFIGURABLE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 20 |