Filter Your Search
1 - 2 of 2 results
|
AM29202-16KCW
AMD
|
Check for Price | No | Obsolete | 32 | 16.67 MHz | 32 | 22 | 16.67 MHz | 12 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | MROM | 5.25 V | 4.75 V | OTHER | S-PQFP-G132 | Not Qualified | e0 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | ADVANCED MICRO DEVICES INC | QFP | PLASTIC, QFP-132 | 132 | unknown | |||||||||||||||
|
AM29202-16KC/W
AMD
|
Check for Price | No | Obsolete | 32 | 16.67 MHz | 0 | 32 | 22 | 16.67 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | NO | NO | NO | 2 | 2 | 1 | NO | MROM | 234 mA | 5.25 V | 4.75 V | OTHER | S-PQFP-G132 | Not Qualified | e0 | 85 °C | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, SPQFP132,1.1SQ | 132 | unknown | 8542.31.00.01 |