Filter Your Search
1 - 4 of 4 results
|
AM2916APC
AMD
|
Check for Price | No | Obsolete | 5 V | 32 ns | 1 | 4 | NO | DIP | UNIDIRECTIONAL | 3-STATE | S | REGISTERED BUS TRANSCEIVER | TTL | BUS O/PS & RECEIVER O/PS ARE AVAILABLE | INDEPENDENT CONTROL | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 31.877 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | ||
|
AM2916APCTB
AMD
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | UNIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | INVERTED | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||||||
|
AM2916APCB
AMD
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | UNIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | INVERTED | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||||||
|
AM2916APCT
AMD
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | UNIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | INVERTED | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 |