Parametric results for: AM2912PC under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: am2912pc
Select parts from the table below to compare.
Compare
Select Parts Part Number
AM2912PCB
AMD
AM2912PC
Rochester Electronics LLC
AM2912PC
AMD
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Number of Functions Number of Bits Surface Mount
Package Code
Count Direction Output Characteristics
Family Logic IC Type
Technology Control Type
Number of Ports Output Polarity
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
Part Package Code
Pin Count
No Obsolete 1 4 NO DIP UNIDIRECTIONAL OPEN-COLLECTOR TTL COMMON CONTROL INVERTED COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP16,.3 unknown 8542.39.00.01
Contact Manufacturer 5 V 18 ns 1 4 NO DIP OPEN-COLLECTOR AM29 BUS TRANSCEIVER TTL 2 COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.304 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01
No Obsolete 5 V 18 ns 1 4 NO DIP UNIDIRECTIONAL OPEN-COLLECTOR AM29 BUS TRANSCEIVER TTL COMMON CONTROL 2 COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.304 mm ADVANCED MICRO DEVICES INC DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16
Compare
AM2912PCB
AMD
Check for Price Buy No Obsolete 1 4 NO DIP UNIDIRECTIONAL OPEN-COLLECTOR TTL COMMON CONTROL INVERTED COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP16,.3 unknown 8542.39.00.01
AM2912PC
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer 5 V 18 ns 1 4 NO DIP OPEN-COLLECTOR AM29 BUS TRANSCEIVER TTL 2 COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.304 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01
AM2912PC
AMD
Check for Price Buy No Obsolete 5 V 18 ns 1 4 NO DIP UNIDIRECTIONAL OPEN-COLLECTOR AM29 BUS TRANSCEIVER TTL COMMON CONTROL 2 COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.304 mm ADVANCED MICRO DEVICES INC DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16