Filter Your Search
1 - 1 of 1 results
|
AM2911ADCB
AMD
|
Check for Price | No | Obsolete | 4 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | 130 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 37.211 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP20,.3 | 28 | unknown | 8542.31.00.01 |