Filter Your Search
1 - 2 of 2 results
|
AM29040-33KCW
AMD
|
Check for Price | No | Obsolete | 32 | 33 MHz | 32 | 32 | 33 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | 0 TO 85 DEG CELCIUS OPERATING CASE TEMPERATURE | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | OTHER | S-PQFP-G144 | Not Qualified | e0 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.95 mm | 28 mm | 28 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, | 144 | unknown | ||||||||
|
AM29040-33KC/W
AMD
|
Check for Price | No | Obsolete | 32 | 33 MHz | 0 | 32 | 32 | 33 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | MMU WITH TWO 16 ENTRY TLBS; DYNAMIC BUS SIZING; 4 PIPELINE STAGES | YES | FIXED POINT | NO | NO | 4 | 528 mA | 5.25 V | 3 V | OTHER | S-PQFP-G144 | Not Qualified | e0 | 85 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.95 mm | 28 mm | 28 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, QFP144,1.2SQ | 144 | unknown | 3A991.A.2 | 8542.31.00.01 |