Parametric results for: AM2903 under Microprocessors

Filter Your Search

1 - 10 of 50 results

|
-
-
-
Manufacturer Part Number: am2903
Select parts from the table below to compare.
Compare
Compare
AM29030-33GC
AMD
Check for Price Obsolete 32 33 MHz 0 32 32 33 MHz NO 5 V MICROPROCESSOR, RISC CMOS OPTEMP SPECIFIED AS TC; 26 MIPS SUSTAINE... more YES FIXED POINT NO NO 6 899 mA 5.25 V 4.75 V OTHER S-CPGA-P145 Not Qualified 85 °C 145 CERAMIC, METAL-SEALED COFIRED PGA PGA146,15X15 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 5.08 mm 39.624 mm 39.624 mm ADVANCED MICRO DEVICES INC PGA PGA, PGA146,15X15 145 compliant 3A991.A.2 8542.31.00.01
AM2903A/BYC
AMD
Check for Price No Obsolete YES BIT-SLICE MICROPROCESSOR ECL MILITARY R-XDFP-F48 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 48 CERAMIC DFP FL48,.6 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL ADVANCED MICRO DEVICES INC DFP, FL48,.6 unknown 3A001.A.2.C 8542.31.00.01
AM2903ALM
AMD
Check for Price No Obsolete YES BIT-SLICE MICROPROCESSOR ECL MILITARY S-XQCC-N52 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 52 CERAMIC QCCN LCC52,.75SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD ADVANCED MICRO DEVICES INC QCCN, LCC52,.75SQ compliant 3A001.A.2.C 8542.31.00.01
AM29030-25FC/W
AMD
Check for Price No No Obsolete 32 25 MHz 0 32 32 25 MHz YES 5 V MICROPROCESSOR, RISC CMOS YES FIXED POINT NO NO 6 700 mA 5.25 V 4.75 V OTHER S-GQFP-G144 Not Qualified e0 85 °C 144 CERAMIC, GLASS-SEALED QFP SQUARE FLATPACK TIN LEAD GULL WING 650 µm QUAD 3.95 mm 27.8 mm 27.8 mm ADVANCED MICRO DEVICES INC QFP QFP, 144 unknown 8542.31.00.01
AM2903ALC
AMD
Check for Price No Obsolete 4 10.1 MHz YES 5 V BIT-SLICE MICROPROCESSOR TTL 350 mA 5.25 V 4.75 V COMMERCIAL S-CQCC-N52 Not Qualified e0 70 °C 52 CERAMIC, METAL-SEALED COFIRED QCCN LCC52,.75SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 3.048 mm 19.05 mm 19.05 mm ADVANCED MICRO DEVICES INC LCC QCCN, LCC52,.75SQ 52 unknown 8542.31.00.01
AM2903PC
AMD
Check for Price No Obsolete NO BIT-SLICE MICROPROCESSOR ECL COMMERCIAL R-PDIP-T48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP48,.6 compliant 8542.31.00.01
AM2903DM
AMD
Check for Price No Obsolete NO BIT-SLICE MICROPROCESSOR ECL MILITARY R-XDIP-T48 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 48 CERAMIC DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP48,.6 unknown 3A001.A.2.C 8542.31.00.01
AM2903A/BXC
Rochester Electronics LLC
Check for Price Active BIT-SLICE MICROPROCESSOR CMOS NOT SPECIFIED NOT SPECIFIED ROCHESTER ELECTRONICS LLC , unknown 8542.31.00.01
AM2903ADC
Rochester Electronics LLC
Check for Price Active 4 10.1 MHz NO 5 V BIT-SLICE MICROPROCESSOR TTL 5.25 V 4.75 V COMMERCIAL R-CDIP-T48 70 °C NOT SPECIFIED NOT SPECIFIED 48 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 60.96 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.31.00.01
AM2903ADM
Rochester Electronics LLC
Check for Price Active BIT-SLICE MICROPROCESSOR CMOS NOT SPECIFIED NOT SPECIFIED ROCHESTER ELECTRONICS LLC , unknown 8542.31.00.01