Filter Your Search
1 - 6 of 6 results
|
AM2901BDC
AMD
|
Check for Price | No | Obsolete | 4 | 14.5 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 265 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | MIL-STD-883 Class C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.07 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||||
|
AM2901BDC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4 | 14.5 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | COMMERCIAL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.07 mm | ROCHESTER ELECTRONICS LLC | DIP | HERMETIC SEALED, CERDIP-40 | 40 | unknown | ||||||||
|
AM2901BDCB
AMD
|
Check for Price | No | Obsolete | 4 | 14.5 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 265 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | MIL-STD-883 Class B | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.07 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||||
|
AM2901BDCB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4 | 14.5 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.07 mm | ROCHESTER ELECTRONICS LLC | DIP | HERMETIC SEALED, CERDIP-40 | 40 | unknown | ||||||
|
AM2901BDCT
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | ECL | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||
|
AM2901BDCTB
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | ECL | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 |