Filter Your Search
1 - 1 of 1 results
|
AM28F512-150EIB
AMD
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | FLASH | BULK ERASE | YES | NO | 10000 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ADVANCED MICRO DEVICES INC | TSOP | 8 X 20 MM, 1.20 MM HEIGHT, TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 |