Filter Your Search
1 - 3 of 3 results
|
AM28F256A-120EC
Spansion
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | FLASH | YES | YES | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 1 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SPANSION INC | TSOP | TSOP1, TSSOP32,.8,20 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
AM28F256A-120EC
Cypress Semiconductor
|
Check for Price | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 5 V | 120 ns | FLASH | YES | YES | 32000 | 32.768 k | PARALLEL | 100 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||
|
AM28F256A-120EC
AMD
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | FLASH | 100000 WRITE/ERASE CYCLES MIN; EMBEDDED ALGORITHM | YES | YES | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | TSOP | SOP, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.51 |