Filter Your Search
1 - 2 of 2 results
|
AM28F020-90FC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 5 V | 90 ns | FLASH | 10K WRITE/ERASE CYCLES MIN | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | REVERSE, TSOP-32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
AM28F020-90FC
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 90 ns | FLASH | 10K WRITE/ERASE CYCLES MIN | YES | NO | 10000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | YES | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | SOP, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.51 | TSOP | 32 |