Filter Your Search
1 - 1 of 1 results
|
AM28F010-150C3FIB
AMD
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ADVANCED MICRO DEVICES INC | TSOP | 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 |