Filter Your Search
1 - 2 of 2 results
|
AM2817A-20DC
AMD
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | NO | NO | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 5.5 V | 4.5 V | NMOS | COMMERCIAL | NO | 10 ms | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 35.56 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.51 | ||
|
AM2817A-20DCB
AMD
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | NO | NO | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 5.5 V | 4.5 V | NMOS | COMMERCIAL | NO | 10 ms | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 35.56 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.51 |