Filter Your Search
1 - 4 of 4 results
|
AM2814DCT
AMD
|
Check for Price | No | Obsolete | 5 V | 250 ns | 2 | 128 | NO | DIP | RIGHT | POSITIVE EDGE | AM28 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
AM2814DC
AMD
|
Check for Price | No | Obsolete | 5 V | 250 ns | 2 | 128 | NO | DIP | 20 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN SERIAL OUT | PMOS | 2.5 MHz | TRUE | 5.25 V | 4.75 V | OTHER | R-CDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.32 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||
|
AM2814DCB
AMD
|
Check for Price | No | Obsolete | 5 V | 250 ns | 2 | 128 | NO | DIP | RIGHT | POSITIVE EDGE | AM28 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -25 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
AM2814DCTB
AMD
|
Check for Price | No | Obsolete | 5 V | 250 ns | 2 | 128 | NO | DIP | RIGHT | POSITIVE EDGE | AM28 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -25 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |