Filter Your Search
1 - 10 of 36 results
|
AM27S32APCB
AMD
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 250 ns | OTP ROM | 1 | 1000000 | 1.024 k | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | e0 | 75 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.987 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.71 | ||||
|
AM27S32DCTB
AMD
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | OTP ROM | 1 | 32000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-XDIP-T18 | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
AM27S32/BYA
AMD
|
Check for Price | No | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 35 ns | OTP ROM | 1 | 32 | 1.024 k | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | MILITARY | R-CDFP-F18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, METAL-SEALED COFIRED | DFP | FL18,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.779 mm | 9.525 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, FL18,.3 | 18 | unknown | EAR99 | 8542.32.00.71 | ||
|
AM27S32PC
AMD
|
Check for Price | No | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 120 ns | OTP ROM | 1 | 16000 | 1.024 k | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | e0 | 75 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.987 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.71 | ||||
|
AM27S32ALM
AMD
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 25 ns | OTP ROM | 1 | 4000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
AM27S32AFCB
AMD
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | OTP ROM | 1 | 128000 | 1.024 k | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | COMMERCIAL EXTENDED | R-CDFP-F18 | Not Qualified | e0 | 75 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DFP | FL18,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.779 mm | 9.525 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, FL18,.3 | 18 | unknown | EAR99 | 8542.32.00.71 | ||||
|
AM27S32DM
AMD
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 65 ns | OTP ROM | 1 | 4000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
AM27S32/BVA
AMD
|
Check for Price | No | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 50 ns | OTP ROM | 1 | 32 | 1.024 k | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.71 | ||
|
AM27S32FCB
AMD
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 250 ns | OTP ROM | 1 | 1000000 | 1.024 k | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-CDFP-F18 | Not Qualified | e0 | 75 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DFP | FL18,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.779 mm | 9.525 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, FL18,.3 | 18 | unknown | EAR99 | 8542.32.00.71 | ||||
|
AM27S32FC
AMD
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 250 ns | OTP ROM | 1 | 4000000 | 1.024 k | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-CDFP-F18 | Not Qualified | e0 | 75 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DFP | FL18,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.779 mm | 9.525 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, FL18,.3 | 18 | unknown | EAR99 | 8542.32.00.71 |