Filter Your Search
1 - 2 of 2 results
|
AM27S29/B2A
Rochester Electronics LLC
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 70 ns | OTP ROM | 1 | 512 | 512 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QLCC | CERAMIC, LCC-20 | 20 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
AM27S29/B2A
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 70 ns | OTP ROM | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 160 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.32.00.71 | AMD |