Filter Your Search
1 - 1 of 1 results
|
AM27S29A/BRA
AMD
|
Check for Price | No | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 45 ns | OTP ROM | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 160 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 24.257 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.32.00.71 |