Filter Your Search
1 - 10 of 77 results
|
AM27S21DCB-G
Rochester Electronics LLC
|
Check for Price | Active | OTP ROM | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||
|
AM27S21JC
AMD
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ADVANCED MICRO DEVICES INC | QCCJ, | unknown | EAR99 | 8542.32.00.71 | QLCC | 20 | |||||||||||
|
AM27S21APCB
AMD
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 30 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 130 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.05 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | DIP | 16 | ||||||
|
AM27S21AJCB
AMD
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 30 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ADVANCED MICRO DEVICES INC | QCCJ, | unknown | EAR99 | 8542.32.00.71 | QLCC | 20 | |||||||||||
|
AM27S21DCB
AMD
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 130 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.431 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | DIP | 16 | ||||||
|
AM27S21ALM
AMD
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 40 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 130 µA | TTL | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
AM27S21ADCTB
AMD
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 30 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 130 µA | TTL | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
AM27S21ALC-G
Rochester Electronics LLC
|
Check for Price | Active | OTP ROM | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||
|
AM27S21ADC
Rochester Electronics LLC
|
Check for Price | Active | 1.024 kbit | 4 | 256X4 | 5 V | 30 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-GDIP-T16 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.431 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
AM27S21LMB
AMD
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 60 ns | MEMORY CIRCUIT | 1 | 256 | 256 words | ASYNCHRONOUS | 130 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.32.00.71 | QLCC | 20 |