Filter Your Search
1 - 10 of 42 results
|
AM27S12LM
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 150 ns | OTP ROM | 1 | 256000 | 512 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
AM27S12ALMB
AMD
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | OTP ROM | 1 | 128000 | 512 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
AM27S12PCB
AMD
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | OTP ROM | 1 | 64000 | 512 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.1135 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | DIP | 16 | ||||
|
AM27S12ADMB
AMD
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | OTP ROM | 1 | 128000 | 512 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
AM27S12PCT
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 150 ns | OTP ROM | 1 | 256000 | 512 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
AM27S12ADC
AMD
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | OTP ROM | 1 | 512000 | 512 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | COMMERCIAL EXTENDED | R-CDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.431 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | DIP | 16 | ||||
|
AM27S12FCB
AMD
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | OTP ROM | 1 | 64000 | 512 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | COMMERCIAL EXTENDED | R-CDFP-F16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 10.16 mm | 6.731 mm | ADVANCED MICRO DEVICES INC | DFP, FL16,.3 | unknown | EAR99 | 8542.32.00.71 | DFP | 16 | ||||
|
AM27S12AFMB
AMD
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | OTP ROM | 1 | 128000 | 512 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP, FL16,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
AM27S12PCTB
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 150 ns | OTP ROM | 1 | 256000 | 512 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
AM27S12APCB
AMD
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | OTP ROM | 1 | 128000 | 512 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.1135 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | DIP | 16 |