Filter Your Search
1 - 1 of 1 results
|
AM27H010-45DCB
AMD
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 42.1005 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | WDIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.61 |