Parametric results for: AM27C800-120DEB under EPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: am27c800120deb
Select parts from the table below to compare.
Compare
Compare
AM27C800-120DEB
AMD
Check for Price No Obsolete 8.3886 Mbit 16 512KX16 5 V 120 ns UVPROM 8 COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 60 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T42 Not Qualified e0 125 °C -55 °C 42 CERAMIC, GLASS-SEALED WDIP DIP42,.6 RECTANGULAR IN-LINE, WINDOW NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.588 mm 54.864 mm 15.24 mm ADVANCED MICRO DEVICES INC DIP WDIP, DIP42,.6 42 unknown 3A001.A.2.C 8542.32.00.61