Filter Your Search
1 - 2 of 2 results
|
AM27C800-120DE
AMD
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 120 ns | UVPROM | 8 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T42 | Not Qualified | e0 | 125 °C | -55 °C | 42 | CERAMIC, GLASS-SEALED | WDIP | DIP42,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 54.864 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | WDIP, DIP42,.6 | 42 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||
|
AM27C800-120DEB
AMD
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 120 ns | UVPROM | 8 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T42 | Not Qualified | e0 | 125 °C | -55 °C | 42 | CERAMIC, GLASS-SEALED | WDIP | DIP42,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 54.864 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | WDIP, DIP42,.6 | 42 | unknown | 3A001.A.2.C | 8542.32.00.61 |