Filter Your Search
1 - 1 of 1 results
|
AM27C512L-150LEB
AMD
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 µA | 25 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | WQCCN, LCC32,.45X.55 | 32 | unknown | 3A001.A.2.C | 8542.32.00.61 |