Filter Your Search
1 - 3 of 3 results
|
AM27C512-255PC
Spansion
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 35 ns | OTP ROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 25 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 37.084 mm | 15.24 mm | SPANSION INC | DIP | PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.71 | Spansion | |||||||||
|
AM27C512-255PC
AMD
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 25 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 37.084 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.71 | |||
|
AM27C512-255PC
Rochester Electronics LLC
|
Check for Price | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | OTP ROM | 1 | 8000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 37.084 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP-28 | unknown | EAR99 | 8542.32.00.71 |