Filter Your Search
1 - 2 of 2 results
|
AM27C400-120LCB
AMD
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | UVPROM | 16 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-N44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 16.51 mm | 16.51 mm | ADVANCED MICRO DEVICES INC | LCC | WQCCN, LCC44,.65SQ | 44 | unknown | EAR99 | 8542.32.00.61 | ||
|
AM27C400-120LC
AMD
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | UVPROM | 16 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-N44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 16.51 mm | 16.51 mm | ADVANCED MICRO DEVICES INC | LCC | WQCCN, LCC44,.65SQ | 44 | unknown | EAR99 | 8542.32.00.61 |