Filter Your Search
1 - 4 of 4 results
|
AM27C2048-120DCB
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 120 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.61 | |||||
|
AM27C2048-120DC
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 120 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.61 | |||||
|
AM27C2048-120DCB
Spansion
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 120 ns | UVPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 52.26 mm | 15.24 mm | SPANSION INC | DIP | DIP, | 40 | unknown | EAR99 | 8542.32.00.61 | |||||||||
|
AM27C2048-120DC
Spansion
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 120 ns | UVPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 52.26 mm | 15.24 mm | SPANSION INC | DIP | DIP, | 40 | unknown | EAR99 | 8542.32.00.61 |