Parametric results for: AM27C1024120 under EPROMs

Filter Your Search

1 - 10 of 20 results

|
-
-
-
Manufacturer Part Number: am27c1024120
Select parts from the table below to compare.
Compare
Compare
AM27C1024-120DIB
Spansion
Check for Price Obsolete 1.0486 Mbit 16 64KX16 5 V 120 ns UVPROM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T40 Not Qualified 85 °C -40 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.588 mm 52.26 mm 15.24 mm SPANSION INC DIP DIP, 40 unknown EAR99 8542.32.00.61
AM27C1024-120LIB
AMD
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 120 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-CQCC-N44 Not Qualified e0 85 °C -40 °C 44 CERAMIC, METAL-SEALED COFIRED WQCCN LCC44,.65SQ SQUARE CHIP CARRIER, WINDOW YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 3.556 mm 16.51 mm 16.51 mm ADVANCED MICRO DEVICES INC LCC WQCCN, LCC44,.65SQ 44 unknown EAR99 8542.32.00.61
AM27C1024-120/BUA
AMD
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 120 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 60 µA 5.5 V 4.5 V CMOS MILITARY S-CQCC-N44 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 44 CERAMIC, METAL-SEALED COFIRED WQCCN LCC44,.65SQ SQUARE CHIP CARRIER, WINDOW YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 3.556 mm 16.51 mm 16.51 mm ADVANCED MICRO DEVICES INC LCC WQCCN, LCC44,.65SQ 44 unknown 3A001.A.2.C 8542.32.00.61
AM27C1024-120DIB
AMD
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 120 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP DIP, DIP40,.6 40 unknown EAR99 8542.32.00.61
AM27C1024-120DC
AMD
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 120 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP DIP, DIP40,.6 40 unknown EAR99 8542.32.00.61
AM27C1024-120LEB
AMD
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 120 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 60 µA 5.5 V 4.5 V CMOS MILITARY S-CQCC-N44 Not Qualified e0 125 °C -55 °C 44 CERAMIC, METAL-SEALED COFIRED WQCCN LCC44,.65SQ SQUARE CHIP CARRIER, WINDOW YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 3.556 mm 16.51 mm 16.51 mm ADVANCED MICRO DEVICES INC LCC WQCCN, LCC44,.65SQ 44 unknown 3A001.A.2.C 8542.32.00.61
AM27C1024-120LCB
AMD
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 120 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL S-CQCC-N44 Not Qualified e0 70 °C 44 CERAMIC, METAL-SEALED COFIRED WQCCN LCC44,.65SQ SQUARE CHIP CARRIER, WINDOW YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 3.556 mm 16.51 mm 16.51 mm ADVANCED MICRO DEVICES INC LCC WQCCN, LCC44,.65SQ 44 unknown EAR99 8542.32.00.61
AM27C1024-120DEB
AMD
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 120 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 60 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP DIP, DIP40,.6 40 unknown 3A001.A.2.C 8542.32.00.61
AM27C1024-120DI
Spansion
Check for Price Obsolete 1.0486 Mbit 16 64KX16 5 V 120 ns UVPROM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T40 Not Qualified 85 °C -40 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.588 mm 52.26 mm 15.24 mm SPANSION INC DIP DIP, 40 unknown EAR99 8542.32.00.61
AM27C1024-120DE
Spansion
Check for Price Obsolete 1.0486 Mbit 16 64KX16 5 V 120 ns UVPROM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 50 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.588 mm 52.26 mm 15.24 mm SPANSION INC DIP DIP, 40 unknown 3A001.A.2.C 8542.32.00.61