Parametric results for: AM27C1024-100DC under EPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am27c1024100dc
Select parts from the table below to compare.
Compare
Compare
AM27C1024-100DCB
AMD
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 100 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 200 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, GLASS-SEALED WDIP DIP40,.6 RECTANGULAR IN-LINE, WINDOW NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.588 mm 52.2605 mm 15.24 mm ADVANCED MICRO DEVICES INC DIP WDIP, DIP40,.6 40 unknown EAR99 8542.32.00.61
AM27C1024-100DC
AMD
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 100 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 200 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, GLASS-SEALED WDIP DIP40,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 52.2605 mm 15.24 mm ADVANCED MICRO DEVICES INC DIP WDIP, DIP40,.6 40 unknown EAR99 8542.32.00.61