Parametric results for: AM27C040-100DC under EPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am27c040100dc
Select parts from the table below to compare.
Compare
Compare
AM27C040-100DCB
AMD
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 100 ns UVPROM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 40 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T32 Not Qualified e0 70 °C 32 CERAMIC, METAL-SEALED COFIRED WDIP DIP32,.6 RECTANGULAR IN-LINE, WINDOW NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.588 mm 42.1005 mm 15.24 mm ADVANCED MICRO DEVICES INC DIP WDIP, DIP32,.6 32 unknown EAR99 8542.32.00.61
AM27C040-100DC
AMD
Check for Price No No Obsolete 4.1943 Mbit 8 512KX8 5 V 100 ns UVPROM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 40 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T32 Not Qualified e0 70 °C 32 CERAMIC, METAL-SEALED COFIRED WDIP DIP32,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 42.1005 mm 15.24 mm ADVANCED MICRO DEVICES INC DIP WDIP, DIP32,.6 32 unknown EAR99 8542.32.00.61