Parametric results for: AM27C020-100DC under EPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am27c020100dc
Select parts from the table below to compare.
Compare
Compare
AM27C020-100DC
AMD
Check for Price No No Obsolete 2.0972 Mbit 8 256KX8 5 V 100 ns UVPROM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T32 Not Qualified e0 70 °C 32 CERAMIC, GLASS-SEALED WDIP DIP32,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 42.1005 mm 15.24 mm ADVANCED MICRO DEVICES INC DIP WDIP, DIP32,.6 32 unknown EAR99 8542.32.00.61
AM27C020-100DCB
AMD
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 5 V 100 ns UVPROM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T32 Not Qualified e0 70 °C 32 CERAMIC, GLASS-SEALED WDIP DIP32,.6 RECTANGULAR IN-LINE, WINDOW NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.588 mm 42.1005 mm 15.24 mm ADVANCED MICRO DEVICES INC DIP WDIP, DIP32,.6 32 unknown EAR99 8542.32.00.61