Parametric results for: AM27C010-90DCB under EPROMs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: am27c01090dcb
Select parts from the table below to compare.
Compare
Compare
AM27C010-90DCB
Rochester Electronics LLC
Check for Price Active 1.0486 Mbit 8 128KX8 5 V 90 ns UVPROM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T32 e0 70 °C 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 42.1005 mm 15.24 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.32.00.61
AM27C010-90DCB
Spansion
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 90 ns UVPROM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T32 Not Qualified 70 °C 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.588 mm 42.1 mm 15.24 mm SPANSION INC DIP, unknown EAR99 8542.32.00.61 DIP 32
AM27C010-90DCB
AMD
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 90 ns UVPROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T32 Not Qualified e0 70 °C 32 CERAMIC, METAL-SEALED COFIRED WDIP DIP32,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 42.1005 mm 15.24 mm ADVANCED MICRO DEVICES INC WDIP, DIP32,.6 unknown EAR99 8542.32.00.61 DIP 32