Filter Your Search
1 - 10 of 30 results
|
AM27512-45/BUA
AMD
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 450 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | MOS | MILITARY | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC32,.45X.55 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||
|
AM27512-45/BUC
AMD
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 450 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | MOS | MILITARY | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC32,.45X.55 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||
|
AM27512-45DE
AMD
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 450 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 5.5 V | 4.5 V | NMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.1475 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | WDIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.61 | DIP | 28 | |||
|
AM27512-45DM
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | UVPROM | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||||||||||||||||||||||||||||||||
|
AM27512-45LC
AMD
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 450 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.61 | QFJ | 32 | ||||
|
AM27512-4DCB
AMD
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 450 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 5.25 V | 4.75 V | NMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.1475 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | WDIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 | DIP | 28 | ||||
|
AM27512-4LEB
AMD
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 450 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 5.25 V | 4.75 V | NMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QCCN, LCC32,.45X.55 | unknown | 3A001.A.2.C | 8542.32.00.61 | QFJ | 32 | |||
|
AM27512-45DMB
AMD
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 450 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | MOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||
|
AM27512-4DC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 524.288 kbit | 8 | 64KX8 | 5 V | 450 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 100 µA | 5.25 V | 4.75 V | NMOS | COMMERCIAL | R-GDIP-T28 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.1475 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||
|
AM27512-4DEB
AMD
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 450 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 5.25 V | 4.75 V | NMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.1475 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | WDIP, | unknown | 3A001.A.2.C | 8542.32.00.61 | DIP | 28 |