Filter Your Search
1 - 1 of 1 results
|
AM2716B-200/BJA
AMD
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 100 µA | 5.5 V | 4.5 V | NMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 32.0675 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | WDIP, DIP24,.6 | 24 | unknown | 3A001.A.2.C | 8542.32.00.61 |