Parametric results for: AM26LS32DM under Line Driver or Receivers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: am26ls32dm
Select parts from the table below to compare.
Compare
Compare
AM26LS32DM8
AMD
Check for Price Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422; EIA-423; FED STD 1020; FED STD 1030 4 TRUE NO MILITARY R-CDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.431 mm 5.08 mm 7.62 mm ADVANCED MICRO DEVICES INC DIP DIP, 16 unknown EAR99 8542.39.00.01
AM26LS32DM
Rochester Electronics LLC
Check for Price Active 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER BIPOLAR EIA-422; EIA-423; FED STD 1020; FED STD 1030 4 NO MILITARY R-CDIP-T16 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.431 mm 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.39.00.01
AM26LS32DMB
AMD
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422; EIA-423; FED STD 1020; FED STD 1030 4 8 mA TRUE 38 ns 70 mA 5.5 V 4.5 V NO MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.431 mm 5.08 mm 7.62 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP16,.3 16 unknown EAR99 8542.39.00.01
AM26LS32DMS
AMD
Check for Price No Obsolete 5 V TTL 8 mA 70 mA NO MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class S (Modified) 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP16,.3 unknown EAR99 8542.39.00.01
AM26LS32DMB
Texas Instruments
Check for Price No No Obsolete 5 V LINE RECEIVER TTL 8 mA 70 mA NO MILITARY R-XDIP-T16 Not Qualified e0 1 125 °C -55 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant EAR99 8542.39.00.01 Texas Instruments
AM26LS32DMB
Rochester Electronics LLC
Check for Price Active 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER BIPOLAR EIA-422; EIA-423; FED STD 1020; FED STD 1030 4 38 ns 5.5 V 4.5 V NO MILITARY R-GDIP-T16 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.431 mm 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.39.00.01
AM26LS32DM
AMD
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422; EIA-423; FED STD 1020; FED STD 1030 4 8 mA TRUE 70 mA NO MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.431 mm 5.08 mm 7.62 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP16,.3 16 unknown EAR99 8542.39.00.01