Filter Your Search
1 - 2 of 2 results
|
AM26LS32B/BFA
AMD
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BIPOLAR | V.10; V.11; EIA-422; EIA-423; FED STD 1020; FED STD 1030 | 4 | 24 mA | TRUE | 26 ns | 70 mA | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 10.16 mm | 2.159 mm | 6.731 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, FL16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||
|
AM26LS32B/BFA
Rochester Electronics LLC
|
Check for Price | Active | LINE RECEIVER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 |