Filter Your Search
1 - 2 of 2 results
|
AM25LS2538FMB
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 42 ns | 1 | YES | DFP | 3-STATE | TTL/H/L | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | CONFIGURABLE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 12.827 mm | ROCHESTER ELECTRONICS LLC | DFP | DFP, | 20 | unknown | EAR99 | 8542.39.00.01 | |||||
|
AM25LS2538FMB
AMD
|
Check for Price | No | Obsolete | 5 V | 42 ns | 1 | YES | DFP | 50 pF | 3-STATE | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | CONFIGURABLE | 34 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 12.827 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, FL20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 |