Parametric results for: AM25LS2517DMB under Arithmetic Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: am25ls2517dmb
Select parts from the table below to compare.
Compare
Compare
AM25LS2517DMB
AMD
Check for Price Yes No Obsolete 5 V 50 ns 1 4 NO DIP 50 pF TTL/H/L ARITHMETIC LOGIC UNIT TTL CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIO... more 43 mA 5.5 V 4.5 V MILITARY R-CDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.4602 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP20,.3 20 unknown 8542.39.00.01