Filter Your Search
1 - 4 of 4 results
|
AM25LS242DCTB
AMD
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | INVERTED | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
AM25LS242DCB
AMD
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | INVERTED | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
AM25LS242DCT
AMD
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | INVERTED | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
AM25LS242DC
AMD
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | 4 | NO | DIP | 45 pF | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 2 | INVERTED | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.431 mm | ADVANCED MICRO DEVICES INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 |