Filter Your Search
1 - 10 of 29 results
|
AM25L02PCTB
AMD
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | 8 | NO | DIP | 3.5 MHz | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | TRUE | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
AM25L02PCT
AMD
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | 8 | NO | DIP | 3.5 MHz | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | TRUE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
AM25L02DC
AMD
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | 8 | NO | DIP | 3.5 MHz | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | SUCCESSIVE APPROXIMATION REGISTER | 3.5 MHz | TRUE | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.32 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||
|
AM25L02FMB
AMD
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | 8 | YES | DFP | 3.5 MHz | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | SUCCESSIVE APPROXIMATION REGISTER | 3.5 MHz | TRUE | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 10.0965 mm | ADVANCED MICRO DEVICES INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | DFP | 16 | ||||||
|
AM25L02DC
General Electric Solid State
|
Check for Price | No | Obsolete | 5 V | 110 ns | 1 | 8 | NO | DIP | 3.5 MHz | RIGHT | POSITIVE EDGE | AM25 | SERIAL IN PARALLEL OUT | TTL | TRUE | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
AM25L02XCB
AMD
|
Check for Price | Obsolete | 5 V | 100 ns | 1 | 8 | YES | DIE | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | SUCCESSIVE APPROXIMATION REGISTER | 3.5 MHz | TRUE | 35 mA | COMMERCIAL | R-XUUC-N16 | Not Qualified | 70 °C | 16 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE, | unknown | 8542.39.00.01 | DIE | 16 | ||||||||||||||||
|
AM25L02PC
AMD
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | 8 | NO | DIP | 3.5 MHz | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | SUCCESSIVE APPROXIMATION REGISTER | 3.5 MHz | TRUE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||
|
AM25L02DCB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 100 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | SUCCESSIVE APPROXIMATION REGISTER | 3.5 MHz | TRUE | COMMERCIAL | R-CDIP-T16 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.32 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 16 | |||||||||
|
AM25L02DMB
AMD
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | 8 | NO | DIP | 3.5 MHz | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | SUCCESSIVE APPROXIMATION REGISTER | 3.5 MHz | TRUE | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.32 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||
|
AM25L02FMB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 100 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | SUCCESSIVE APPROXIMATION REGISTER | 3.5 MHz | TRUE | MILITARY | R-CDFP-F16 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 10.0965 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | DFP | 16 |