Parametric results for: AM2540-9 under Power Supply Modules

Filter Your Search

1 - 10 of 134 results

|
-
-
Manufacturer Part Number: am25409
Select parts from the table below to compare.
Compare
Compare
AM2540-9PD9AHFU
Bel Power Solutions
Check for Price Buy No No Obsolete 15 V 15 V 35 V 8 V 14.91 V 15.09 V 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.4 % 1 OTHER 50 W R-MXMA-X e0 Not Qualified 71 °C -40 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC MODULE , CASE M02 compliant EAR99
AM2540-9PD2AFU
Bel Power Solutions
Check for Price Buy No No Obsolete 15 V 15 V 35 V 8 V 14.91 V 15.09 V 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.4 % 1 OTHER 50 W R-MXMA-X e0 Not Qualified 71 °C -40 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC MODULE , CASE M02 compliant EAR99
AM2540-9PD8AHF
Bel Power Solutions
Check for Price Buy No No Obsolete 15 V 35 V 8 V 14.25 V 15.75 V 2 NO NO 15V ADDITIONAL OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 50 W R-MXMA-X e0 Not Qualified 71 °C -40 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC MODULE , CASE M02 compliant EAR99
AM2540-9PV3HF
Bel Power Solutions
Check for Price Buy No No Obsolete 15 V 15 V 35 V 8 V 14.91 V 15.09 V 2 NO NO ADDITIONAL 15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 50 W R-MXMA-X e0 Not Qualified 71 °C -40 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC MODULE , CASE M02 compliant EAR99
AM2540-9PF
Bel Power Solutions
Check for Price Buy No No Obsolete 15 V 15 V 35 V 8 V 14.91 V 15.09 V 2 NO NO ADDITIONAL 15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 50 W R-MXMA-X e0 Not Qualified 71 °C -40 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC MODULE , CASE M02 compliant EAR99
AM2540-9PD8H
Bel Power Solutions
Check for Price Buy No No Obsolete 15 V 35 V 8 V 14.25 V 15.75 V 2 NO NO 15V ADDITIONAL OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 50 W R-MXMA-X e0 Not Qualified 71 °C -40 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC MODULE , CASE M02 compliant EAR99
AM2540-9PV2HF
Bel Power Solutions
Check for Price Buy No No Obsolete 15 V 15 V 35 V 8 V 14.91 V 15.09 V 2 NO NO ADDITIONAL 15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 50 W R-MXMA-X e0 Not Qualified 71 °C -40 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC MODULE , CASE M02 compliant EAR99
AM2540-9PD7AHFU
Bel Power Solutions
Check for Price Buy No No Obsolete 15 V 15 V 35 V 8 V 14.91 V 15.09 V 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.4 % 1 OTHER 50 W R-MXMA-X e0 Not Qualified 71 °C -40 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC MODULE , CASE M02 compliant EAR99
AM2540-9
Bel Fuse
Check for Price Buy Not Recommended 15 V 15 V 35 V 8 V 14.91 V 15.09 V 1.7 A 2 NO NO Also has Vo2=15V, Io2=1.7A DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 78 % 0.009 % 0.4 % 1 OUTPUT OVER VOLTAGE; THERMAL; INPUT UNDER VOLTAGE 0.01414 Vrms HYBRID OTHER 50 W R-XXMA-X11 CE, CSA, EN, IEC, UL 71 °C -40 °C 11 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED BEL FUSE INC PACKAGE-11 compliant
AM2540-9PV3AH
Bel Power Solutions
Check for Price Buy No No Obsolete 15 V 15 V 35 V 8 V 14.91 V 15.09 V 2 NO NO ADDITIONAL 15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 50 W R-MXMA-X e0 Not Qualified 71 °C -40 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC MODULE , CASE M02 compliant EAR99