Filter Your Search
1 - 2 of 2 results
|
AM24LC21IN
Anachip Corporation
|
Check for Price | No | Transferred | ANACHIP CORP | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||
|
AM24LC21IN
Diodes Incorporated
|
Check for Price | No | Contact Manufacturer | 1.024 kbit | 8 | 128X8 | 3 V | 100 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010000R | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 30 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.3 mm | 7.62 mm | DIODES INC | PLASTIC, DIP-8 | compliant | EAR99 | 8542.32.00.51 |