Filter Your Search
1 - 3 of 3 results
|
AM2147-35DMB
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 35 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 V | 180 µA | 5.5 V | 4.5 V | MOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
AM2147-35DM
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | STANDARD SRAM | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||
|
AM2147-35DM
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 35 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 V | 180 µA | 5.5 V | 4.5 V | MOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 |