Filter Your Search
1 - 1 of 1 results
|
AM20EWM-2405SH50NZ
Aimtec
|
$43.4478 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 5 % | 1 | INPUT UNDER VOLTAGE, OUTPUT OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 20 W | R-PDMA-P6 | IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | IEC 60601-1, Two MOPP | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 26.5 mm | 51.5 mm | 12.5 mm | AIMTEC INC | compliant | EAR99 | 2020-02-12 |