Filter Your Search
1 - 3 of 3 results
![]() |
AM20EW-2412D-NZ-K
Aimtec
|
$26.5728 | Yes | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.64 V | 12.36 V | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE-NOM= -12V | DC-DC REGULATED POWER SUPPLY MODULE | 1.5 % | 1 | HYBRID | OTHER | 20 W | R-MDMA-P6 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 17 mm | AIMTEC INC | PACKAGE-6 | compliant | EAR99 | ||
![]() |
AM20EW-2412D-NZ-K-STD
Aimtec
|
$44.2990 | Yes | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.64 V | 12.36 V | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE-NOM= -12V | DC-DC REGULATED POWER SUPPLY MODULE | 1.5 % | 1 | HYBRID | OTHER | 20 W | R-MXFM-X6 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | PACKAGE-6 | compliant | EAR99 | |||||
|
AM20EW-2412D-NZ-K-ST
Aimtec
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.64 V | 12.36 V | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE-NOM= -12V | DC-DC REGULATED POWER SUPPLY MODULE | 1.5 % | 1 | HYBRID | OTHER | 20 W | R-MXFM-X6 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | compliant | EAR99 |