Filter Your Search
1 - 2 of 2 results
|
AM20CW-2403S-NZ
Aimtec
|
$21.1144 | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 16.5 W | S-XDMA-P6 | 65 °C | -40 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 12.2 mm | AIMTEC INC | MODULE-6 | compliant | EAR99 | aimtec | ||
|
AM20CW-2403S-NZ-K
Aimtec
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 16.5 W | S-XDMA-P6 | 70 °C | -40 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | AIMTEC INC | MODULE-6 | compliant | EAR99 |