Filter Your Search
1 - 10 of 74 results
|
AM2M-1203DH30JZ
Aimtec
|
$2.5365 | Yes | Active | 12 V | 3.3 V | 13.2 V | 10.8 V | 2.772 V | 3.828 V | 303 mA | 2 | NO | NO | ALSO -3.3V VOUT IS AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 75 % | 1.5 % | 20 % | 1 | SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 999 mW | R-PDIP-T6 | IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 20.32 mm | 8.45 mm | AIMTEC INC | compliant | ||||||
|
AM2M-0915S-NZ
Aimtec
|
$3.2193 | Yes | Yes | Obsolete | 9 V | 15 V | 9.9 V | 8.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.995 W | R-PDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | AIMTEC INC | compliant | DIP-14/6 | EAR99 | ||||||||||||||||||
|
AM2M-1224S-NZ
Aimtec
|
$3.4663 | Yes | Yes | Obsolete | 12 V | 24 V | 13.2 V | 10.8 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.992 W | R-PDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | AIMTEC INC | compliant | DIP-14/6 | EAR99 | ||||||||||||||||||
|
AM2M-1212DH30JZ
Aimtec
|
$3.5794 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 10.08 V | 13.92 V | 83 mA | 2 | NO | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.06363 Vrms | HYBRID | 996 mW | R-PDIP-T6 | IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 20.32 mm | 8.45 mm | AIMTEC INC | compliant | ||||||
|
AM2M-1205DH30JZ
Aimtec
|
$3.5794 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.2 V | 5.8 V | 200 mA | 2 | NO | NO | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 1 W | R-PDIP-T6 | IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 20.32 mm | 8.45 mm | AIMTEC INC | compliant | ||||||
|
AM2M-1215DH30JZ
Aimtec
|
$3.5933 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
AM2M-1205SH30-NZ
Aimtec
|
$3.5964 | Yes | Yes | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 20.32 mm | 8.45 mm | AIMTEC INC | compliant | DIP-14/6 | EAR99 | ||||||||||||||
|
AM2M-1215SH30-NZ
Aimtec
|
$3.5964 | Yes | Yes | Obsolete | 12 V | 15 V | 13.2 V | 10.8 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.995 W | R-PDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 20.32 mm | 8.45 mm | AIMTEC INC | compliant | DIP-14/6 | EAR99 | ||||||||||||||
|
AM2M-0512S-NZ
Aimtec
|
$3.8195 | Yes | Yes | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | AIMTEC INC | compliant | DIP-14/6 | EAR99 | ||||||||||||||||||
|
AM2M-0515S-NZ
Aimtec
|
$3.8195 | Yes | Yes | Obsolete | 5 V | 15 V | 5.5 V | 4.5 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.995 W | R-PDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | AIMTEC INC | compliant | DIP-14/6 | EAR99 |