Filter Your Search
1 - 1 of 1 results
|
AM1P-051515DZ
Aimtec
|
$4.3368 | Yes | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.55 V | 15.45 V | 2 | NO | NO | ALSO AVAILABLE WITH 15V OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | AIMTEC INC | Module-6 | compliant | EAR99 |