Filter Your Search
1 - 1 of 1 results
|
AM1N-0505DH60-NZ
Aimtec
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 2 | NO | NO | ALSO AVAILABALE WITH -5 V DC OUTPUT VOLTAGE; SEATED-HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 14.7 mm | 32.3 mm | 10.05 mm | AIMTEC INC | , | compliant | EAR99 |