Parametric results for: AM1LS-0524S-NZ under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: am1ls0524snz
Select parts from the table below to compare.
Compare
Compare
AM1LS-0524S-NZ
Aimtec
$3.1805 Yes Yes Active 5 V 24 V 5.5 V 4.5 V 23.4 V 24.6 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-PDMA-G5 1 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 7.25 mm AIMTEC INC SMD-8/5 compliant EAR99 aimtec
AM1LS-0524S-NZTR
Aimtec
Check for Price Yes Yes Active 5 V 24 V 5.5 V 4.5 V 23.4 V 24.6 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-PDMA-G5 1 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 7.25 mm AIMTEC INC SMD-8/5 compliant EAR99
AM1LS-0524S-NZ-ETR
Aimtec
Check for Price Yes Active DC-DC REGULATED POWER SUPPLY MODULE 2 NOT SPECIFIED NOT SPECIFIED AIMTEC INC , compliant EAR99
AM1LS-0524S-NZ-E
Aimtec
Check for Price Yes Active DC-DC REGULATED POWER SUPPLY MODULE 2 NOT SPECIFIED NOT SPECIFIED AIMTEC INC , compliant EAR99